Print Page
Image is for illustrative purposes only. Please refer to product description.
2,126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.570 |
10+ | $0.434 |
25+ | $0.369 |
50+ | $0.305 |
100+ | $0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV60ENEAR
Newark Part No.17AH9243
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id3A
On Resistance Rds(on)0.06ohm
Drain Source On State Resistance0.06ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Power Dissipation Pd615mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation615mW
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.06ohm
Transistor Case Style
TO-263AB
Power Dissipation Pd
615mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
3A
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
615mW
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PMV60ENEAR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability