Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNE20020AERXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AK2733RL
Cut Tape79AK2733
Your Part Number
575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.480 | $7.40 |
| Total Price | $7.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.480 |
| 50+ | $0.927 |
| 100+ | $0.609 |
| 250+ | $0.542 |
| 500+ | $0.474 |
| 1000+ | $0.429 |
| 2500+ | $0.420 |
| 5000+ | $0.412 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE20020AERXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AK2733RL
Cut Tape79AK2733
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time25ns
Forward Surge Current55A
Operating Temperature Max175°C
Diode Case StyleSOD-123W
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
55A
Diode Case Style
SOD-123W
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
