Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R2-100SSEJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM4188RL
Cut Tape48AM4188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.630 | $9.63 |
| Total Price | $9.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 50+ | $5.270 |
| 100+ | $4.850 |
| 250+ | $4.710 |
| 500+ | $4.560 |
| 1000+ | $4.460 |
| 2500+ | $4.380 |
| 5000+ | $4.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R2-100SSEJCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AM4188RL
Cut Tape48AM4188
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id255A
Drain Source On State Resistance2300µohm
Transistor Case StyleLFPAK88
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation500W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
255A
Transistor Case Style
LFPAK88
Rds(on) Test Voltage
10V
Power Dissipation
500W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
2300µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
