Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R6-80YSFXCopy
Newark Part No.03AM2804
Product RangeNextPower Series
Your Part Number
2,643 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $4.580 |
| 25+ | $4.110 |
| 50+ | $3.640 |
| 100+ | $3.170 |
| 250+ | $2.880 |
| 500+ | $2.610 |
| 1000+ | $2.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN2R6-80YSFXCopy
Newark Part No.03AM2804
Product RangeNextPower Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id231A
Drain Source On State Resistance2400µohm
Transistor Case StyleLFPAK56E
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation294W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeNextPower Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
231A
Transistor Case Style
LFPAK56E
Rds(on) Test Voltage
10V
Power Dissipation
294W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
NextPower Series
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
