Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMNR90-80CSFJCopy
Newark Part No.20AM0362
Product RangeNextPower Series
Your Part Number
912 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $29.040 |
| 10+ | $20.100 |
| 25+ | $18.670 |
| 50+ | $17.240 |
| 100+ | $15.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$29.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMNR90-80CSFJCopy
Newark Part No.20AM0362
Product RangeNextPower Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id505A
Drain Source On State Resistance900µohm
Transistor Case StyleCCPAK1212i
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.55kW
No. of Pins12Pins
Operating Temperature Max175°C
Product RangeNextPower Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
505A
Transistor Case Style
CCPAK1212i
Rds(on) Test Voltage
10V
Power Dissipation
1.55kW
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
12Pins
Product Range
NextPower Series
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
