Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPTVS20VD1ULZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel86AK7705RL
Cut Tape86AK7705
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.446 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.446 |
| 50+ | $0.206 |
| 100+ | $0.179 |
| 250+ | $0.157 |
| 500+ | $0.133 |
| 1000+ | $0.131 |
| 2500+ | $0.128 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPTVS20VD1ULZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel86AK7705RL
Cut Tape86AK7705
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max28.5V
Diode Case StyleDFN1006
No. of Pins2Pins
Minimum Breakdown Voltage22V
Maximum Breakdown Voltage26V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
20V
Diode Case Style
DFN1006
Minimum Breakdown Voltage
22V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
28.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
26V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
