Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPXN014-60QLAJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AM4750
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $2.010 |
| 10+ | $1.250 |
| 25+ | $1.100 |
| 50+ | $0.950 |
| 100+ | $0.801 |
| 250+ | $0.707 |
| 500+ | $0.609 |
| 1000+ | $0.545 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPXN014-60QLAJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AM4750
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id39A
Drain Source On State Resistance0.014ohm
Transistor Case StyleMLPAK33
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation43W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
39A
Transistor Case Style
MLPAK33
Rds(on) Test Voltage
10V
Power Dissipation
43W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
