| Quantity | Price |
|---|---|
| 1+ | $15.000 |
Product Information
Product Overview
240-119 is a 2x6 Flywires: Signal cable assembly for Digital Discovery. The 2x6 MTE Cable for Digital Discovery provides a simple connection method from either of the Digital I/O connectors on either side of the device to a circuit under test. The 12 female-terminated wires are color-coded and can be used as is, in conjunction with a pin header gender changer to probe a female connector, or connected directly to breadboard wire. The 2x6 Digital inputs and outputs on Digital Discovery are also configured to match the Pmod Specification for easy sensor debugging. One 2x6 MTE cable is provided with the Digital Discovery, but it can be useful to have additional cables for testing multiple devices or in the event that it needs to be replaced. The 2X6 MTE cable features two VIO wires (red), two GND wires (black), and eight signal wires (colored). It has a 2X6 female connector to connect to the Digital Discovery inputs/outputs, and 12 1-pin female connectors for device under test.
- 2x6 keyed female MTE connector Compatible with the Digital Discovery
- Female terminated probe ends
- Two VIO wires (red)
- Two GND wires (black)
- Eight signal wires (colored)
- Probe wires 170±5mm long
Technical Specifications
Flywire
-
Digilent Digital Discovery Systems
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
