| Quantity | Price |
|---|---|
| 1+ | $20.000 |
Product Information
Product Overview
240-143 is a signal cable assembly (2x12 flywires) for the Analog Discovery Pro 3000 series. The 2x12 MTE (measurement and test equipment) cable provides a simple connection method from any of the instruments on the Analog Discovery Pro 3000 series to a circuit under test. The 24 female-terminated wires are color-coded and can be used as is, in conjunction with a pin header gender changer to probe a female connector, or connected directly to breadboard wire. One 2x12 MTE cable is provided with the Analog Discovery Pro 3000 series, but it can be useful to have additional cables for testing multiple devices or in the event that it needs to be replaced.
- One 2x12 keyed female MTE connector compatible with the Analog Discovery Pro 3000 series
- Female-terminated probe ends
- Probe wires 220mm±5
- Color coded to match the device pinout
Contents
Signal cable assembly, One 2x12 MTE cable for Analog Discovery Pro 3000 series.
Technical Specifications
Signal Cable Assembly
-
Digilent Analog Discovery Pro 3000 Series Test and Measurement Devices
To Be Advised
Legislation and Environmental
Product Compliance Certificate
