| Quantity | Price |
|---|---|
| 1+ | $20.000 |
Product Information
Product Overview
410-373 is a breadboard breakout for Analog Discovery, The breadboard breakout is designed to connect all of the inputs and outputs on the Analog Discovery directly to a breadboard. When switching between circuits, the entire breadboard adapter can be removed or the Analog Discovery can be unplugged from the adapter, leaving the entire circuit intact. Multiple Breadboard Breakouts can be used to conveniently switch between projects or designs. The Analog Discovery connects to the breadboard breakout directly to the 2x15 pin connector on the top of the breakout, or with the optional 2x15 ribbon cable for Analog Discovery. All of the signals are passed directly through to the Cmod style header to individual nodes in the breadboard.
- One 2x15 female header to connect the Analog Discovery or Ribbon Cable
- 30 male pins broken out to fit into a standard breadboard
- Provides a direct connection with Digilent's Analog Discovery Inputs and Outputs
- Labels for breadboard breakout pins correspond to Analog Discovery header connections
Contents
Breadboard breakout for Analog Discovery, 2x15 gender changer, Custom anti-static packaging.
Technical Specifications
Breadboard Breakout
-
Digilent Analog Discovery Test and Measurement Devices
To Be Advised
Legislation and Environmental
Product Compliance Certificate
