Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779356-01Copy
Newark Part No.15AJ5734
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $360.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779356-01Copy
Newark Part No.15AJ5734
Coil Voltage-
Contact Configuration-
Contact Current-
Product Range-
Relay Mounting-
Coil Type-
Relay Terminals-
Contact Voltage VAC-
Contact Voltage VDC-
Contact Material-
Coil Resistance-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Coil Voltage
-
Contact Current
-
Relay Mounting
-
Relay Terminals
-
Contact Voltage VDC
-
Coil Resistance
-
Contact Configuration
-
Product Range
-
Coil Type
-
Contact Voltage VAC
-
Contact Material
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
