Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNI / EMERSON.
Manufacturer Part No781947-02Copy
Newark Part No.15AJ5769
Drive TypeBlank HDD
Drive Size-
Interfaces-
Drive Speed5400rpm
Hard Drive Capacity250GB
Cache Size-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
Blank HDD
Interfaces
-
Hard Drive Capacity
250GB
Product Range
-
Drive Size
-
Drive Speed
5400rpm
Cache Size
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
