Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No789999-01Copy
Newark Part No.47AM1453
Product RangePXIe-8881
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No789999-01Copy
Newark Part No.47AM1453
Product RangePXIe-8881
Processor TypeIntel Xeon
Operating Frequency3.9GHz
No. of Processor Cores8 Core
RAM Memory Size32GB
Hard Drive Capacity500GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface Type-
Supported OS-
For Use WithNI PXI Systems
Product RangePXIe-8881
SVHCTo Be Advised
Technical Specifications
Processor Type
Intel Xeon
No. of Processor Cores
8 Core
Hard Drive Capacity
500GB
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
3.9GHz
RAM Memory Size
32GB
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8881
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
