Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783349-01Copy |
| Newark Part No. | 27AJ2492 |
| Your Part Number |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.350 |
Price for:Each
Minimum: 1
Multiple: 1
$191.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 783349-01Copy |
| Newark Part No. | 27AJ2492 |
| Accessory Type | Desktop Power Supply |
| For Use With | NI USRP X3xx Software Defined Radio Device |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
783349-01 is a 12V, 7.5A universal power supply. It is compatible with the USRP ™ X300, USRP X310, USRP N300, USRP N310, USRP E320.
Notes
1 year warranty.
Technical Specifications
| Accessory Type | Desktop Power Supply |
|---|---|
| Product Range | - |
| For Use With | NI USRP X3xx Software Defined Radio Device |
|---|---|
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
