Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785636-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK3136
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,394.000 |
Price for:Each
Minimum: 1
Multiple: 1
$2,394.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785636-01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.47AK3136
Product Type-
No. of Ports-
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithNI General Purpose Inverter Controllers
Product Range-
SVHCTo Be Advised
Technical Specifications
Product Type
-
Data Rate
-
Supported OS
-
Product Range
-
No. of Ports
-
Bus Connector Type
-
For Use With
NI General Purpose Inverter Controllers
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
