Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786919-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AJ2577
Product RangeUSRP N321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37,350.600 |
Price for:Each
Minimum: 1
Multiple: 1
$37,350.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786919-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.27AJ2577
Product RangeUSRP N321
Frequency Range3MHz to 6GHz
Bandwidth200MHz
FPGA FamilyZynq
No. of Input Channels2Channels
No. of Output Channels2Channels
Bus Connector Type-
Product RangeUSRP N321
SVHCTo Be Advised
Technical Specifications
Frequency Range
3MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
2Channels
Product Range
USRP N321
Bandwidth
200MHz
No. of Input Channels
2Channels
Bus Connector Type
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
