Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNI / EMERSON.
Manufacturer Part No779175-01Copy
Newark Part No.15AJ5732
Drive TypePATA Blank HDD
Drive Size2.5"
InterfacesIDE (PATA)
Drive Speed-
Hard Drive Capacity40GB
Cache Size-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Drive Type
PATA Blank HDD
Interfaces
IDE (PATA)
Hard Drive Capacity
40GB
Product Range
-
Drive Size
2.5"
Drive Speed
-
Cache Size
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
