Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS54LS2R2YTRF
Newark Part No.41AH9039
Product RangeNPIS_LS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS54LS2R2YTRF
Newark Part No.41AH9039
Product RangeNPIS_LS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.8A
Inductor ConstructionSemishielded
Product RangeNPIS_LS Series
Saturation Current (Isat)4.9A
Power Inductor Case5mm x 5mm x 4mm
Inductance Tolerance± 30%
DC Resistance Max0.019ohm
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Saturation Current (Isat)
4.9A
Inductance Tolerance
± 30%
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
3.8A
Product Range
NPIS_LS Series
Power Inductor Case
5mm x 5mm x 4mm
DC Resistance Max
0.019ohm
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIS54LS2R2YTRF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate