Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS65LS100MTRF
Newark Part No.18AH4683
Product RangeNPIS-LS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS65LS100MTRF
Newark Part No.18AH4683
Product RangeNPIS-LS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.45A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeNPIS-LS Series
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 20%
DC Resistance Max0.048ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NPIS-LS Series
Inductance Tolerance
± 20%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
2.45A
Saturation Current (Isat)
3.2A
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.048ohm
Product Width
6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NPIS65LS100MTRF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate