Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR50C64R9BTRF
Newark Part No.09AH5772
Product RangeNTR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNTR50C64R9BTRF
Newark Part No.09AH5772
Product RangeNTR Series
Technical Datasheet
Resistance64.9ohm
Resistor Case / Package2512 [6432 Metric]
Power Rating500mW
Product RangeNTR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.25%
Temperature Coefficient± 10ppm/°C
Voltage Rating150V
Product Length6.3mm
Product Width3.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
64.9ohm
Power Rating
500mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.25%
Voltage Rating
150V
Product Width
3.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistor Case / Package
2512 [6432 Metric]
Product Range
NTR Series
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for NTR50C64R9BTRF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate