Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoLGY1K182MELA30
Newark Part No.58R5018
Product RangeLGY Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
250+ | $2.810 |
500+ | $2.550 |
1000+ | $2.380 |
Price for:Each
Minimum: 250
Multiple: 250
$702.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoLGY1K182MELA30
Newark Part No.58R5018
Product RangeLGY Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)80V
Product RangeLGY Series
Product Diameter25mm
Product Height30mm
Lead Spacing10mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
1800µF
Product Range
LGY Series
Product Height
30mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
80V
Product Diameter
25mm
Lead Spacing
10mm
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate