Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCG0G122MCL1GS
Newark Part No.58R6396
Product RangePCG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 1000+ | $1.180 |
| 2000+ | $1.110 |
| 4000+ | $0.998 |
| 6000+ | $0.962 |
| 10000+ | $0.926 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$625.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCG0G122MCL1GS
Newark Part No.58R6396
Product RangePCG Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)4V
Capacitor Case / PackageRadial Can - SMD
ESR0.017ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current4A
Product Diameter10mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product RangePCG Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1200µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
4A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
4V
ESR
0.017ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-25°C
Product Range
PCG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate