Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCH1D101MCL1GS
Newark Part No.73AH9414
Product RangePCH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.908 |
| 2000+ | $0.825 |
| 4000+ | $0.741 |
| 6000+ | $0.715 |
| 10000+ | $0.698 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCH1D101MCL1GS
Newark Part No.73AH9414
Product RangePCH Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.041ohm
Lifetime @ Temperature4000 hours @ 135°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current900mA
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangePCH Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Capacitor Mounting
Surface Mount
Ripple Current
900mA
Product Length
-
Product Height
6mm
Operating Temperature Max
135°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
20V
ESR
0.041ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCH Series
Technical Docs (1)
Alternatives for PCH1D101MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate