Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCJ0J152MCL1GS
Newark Part No.58R6454
Product RangePCJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $1.230 |
1000+ | $1.160 |
2000+ | $1.100 |
4000+ | $0.986 |
6000+ | $0.951 |
10000+ | $0.915 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$615.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCJ0J152MCL1GS
Newark Part No.58R6454
Product RangePCJ Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR12ohm
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current5.025A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePCJ Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
5.025A
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
6.3V
ESR
12ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-40°C
Product Range
PCJ Series
Technical Docs (1)
Alternatives for PCJ0J152MCL1GS
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate