Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCV1H8R2MCL1GS
Newark Part No.27T9795
Product RangePCV Series
Technical Datasheet
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV1H8R2MCL1GS
Newark Part No.27T9795
Product RangePCV Series
Technical Datasheet
Capacitance8.2µF
Capacitor Case / PackageRadial Can - SMD
ESR0.081ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current800mA
Product Diameter6.3mm
Product Height6mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
8.2µF
ESR
0.081ohm
Capacitor Mounting
Surface Mount
Product Diameter
6.3mm
Operating Temperature Min
-55°C
Product Range
PCV Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
800mA
Product Height
6mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for PCV1H8R2MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate