Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoPCV1J270MCL1GS
Newark Part No.
Full Reel26T5271
Cut Tape27T9799
Product RangePCV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 400 | $1.770 | $708.00 |
| Total Price | $708.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $1.770 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 1000+ | $1.590 |
| 2000+ | $1.490 |
| 4000+ | $1.350 |
| 6000+ | $1.300 |
| 10000+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCV1J270MCL1GS
Newark Part No.
Full Reel26T5271
Cut Tape27T9799
Product RangePCV Series
Technical Datasheet
Capacitance27µF
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Ripple Current2A
Product Diameter8mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePCV Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
27µF
ESR
0.035ohm
Capacitor Mounting
Surface Mount
Product Diameter
8mm
Operating Temperature Min
-55°C
Product Range
PCV Series
Capacitor Case / Package
Radial Can - SMD
Capacitance Tolerance
± 20%
Ripple Current
2A
Product Height
12mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (1)
Alternatives for PCV1J270MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
