Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoPCX1D271MCL1GS
Newark Part No.75T4472
Product RangePCX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 2000+ | $2.530 |
| 4000+ | $2.350 |
| 8000+ | $2.200 |
| 12000+ | $2.120 |
| 20000+ | $2.090 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoPCX1D271MCL1GS
Newark Part No.75T4472
Product RangePCX Series
Technical Datasheet
Capacitance270µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.027ohm
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangePCX Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
270µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Mounting
Surface Mount
Ripple Current
2.7A
Product Length
-
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
20V
ESR
0.027ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
PCX Series
Technical Docs (1)
Alternatives for PCX1D271MCL1GS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate