Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUBW1J331MHD
Newark Part No.58R6801
Product RangeUBW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
500+ | $0.911 |
1000+ | $0.851 |
Price for:Each
Minimum: 800
Multiple: 800
$728.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUBW1J331MHD
Newark Part No.58R6801
Product RangeUBW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)63V
Lead Spacing5mm
Product Diameter12.5mm
Product Height25mm
Product RangeUBW Series
Operating Temperature Min-55°C
Operating Temperature Max135°C
Technical Specifications
Capacitance
330µF
Lead Spacing
5mm
Product Height
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
63V
Product Diameter
12.5mm
Product Range
UBW Series
Operating Temperature Max
135°C
Technical Docs (1)
Alternatives for UBW1J331MHD
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate