Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUHE1V271MPD
Newark Part No.54K8064
Product RangeUHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1000+ | $0.280 |
2500+ | $0.255 |
Price for:Each
Minimum: 2000
Multiple: 2000
$560.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUHE1V271MPD
Newark Part No.54K8064
Product RangeUHE Series
Technical Datasheet
Capacitance270µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lifetime @ Temperature7000 hours @ 105°C
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeUHE Series
ESR0.27ohm
Qualification-
Ripple Current1.05A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
270µF
Capacitor Terminals
PC Pin
Lifetime @ Temperature
7000 hours @ 105°C
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Range
UHE Series
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
0.27ohm
Ripple Current
1.05A
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UHE1V271MPD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate