Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUMF1E100MDD
Newark Part No.54K8594
Product RangeUMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUMF1E100MDD
Newark Part No.54K8594
Product RangeUMF Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Lifetime @ Temperature-
Product Width-
Product Height5mm
ESR-
Product RangeUMF Series
Qualification-
Ripple Current80mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
10µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
5mm
Lifetime @ Temperature
-
Product Height
5mm
Product Range
UMF Series
Ripple Current
80mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UMF1E100MDD
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate