Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUMF1V1R5MDD
Newark Part No.54K8601
Product RangeUMF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUMF1V1R5MDD
Newark Part No.54K8601
Product RangeUMF Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)1.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height5mm
ESR-
Product RangeUMF Series
Qualification-
Ripple Current50mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
1.5µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
1.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
1.5V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
4mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
5mm
Product Range
UMF Series
Ripple Current
50mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate