Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPS1V101MPD1TD
Newark Part No.65R3803
Product RangeUPS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.173 |
| 5000+ | $0.163 |
| 10000+ | $0.142 |
| 20000+ | $0.127 |
| 30000+ | $0.117 |
| 50000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPS1V101MPD1TD
Newark Part No.65R3803
Product RangeUPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)35V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
Product Height11.5mm
ESR-
Product RangeUPS Series
Qualification-
Ripple Current410mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
100µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
8mm
Product Width
-
Product Height
11.5mm
Product Range
UPS Series
Ripple Current
410mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPS1V101MPD1TD
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate