Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW1V180MDD
Newark Part No.55K0332
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1V180MDD
Newark Part No.55K0332
Product RangeUPW Series
Technical Datasheet
Capacitance18µF
Voltage(DC)35V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing1.5mm
Product Diameter4mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height11mm
ESR2.6ohm
Qualification-
Ripple Current120mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
18µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
4mm
Product Width
-
Product Height
11mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
35V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
1.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
2.6ohm
Ripple Current
120mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate