Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2A330MPD6TD
Newark Part No.65R4287
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
500+ | $0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$502.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2A330MPD6TD
Newark Part No.65R4287
Product RangeUPW Series
Technical Datasheet
Capacitance33µF
Voltage(DC)100V
Product RangeUPW Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature3000 hours @ 105°C
Product Height15mm
ESR0.9ohm
Qualification-
Ripple Current360mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
33µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Height
15mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
3000 hours @ 105°C
ESR
0.9ohm
Ripple Current
360mA
Operating Temperature Max
105°C
Technical Docs (2)
Alternatives for UPW2A330MPD6TD
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate