Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2C4R7MPD1TD
Newark Part No.65R4320
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
2000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$420.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2C4R7MPD1TD
Newark Part No.65R4320
Product RangeUPW Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)160V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Lifetime @ Temperature3000 hours @ 105°C
ESR-
Product Height11.5mm
Qualification-
Ripple Current43mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
4.7µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
160V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Lifetime @ Temperature
3000 hours @ 105°C
Product Height
11.5mm
Ripple Current
43mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW2C4R7MPD1TD
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate