Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPW2D331MRD
Newark Part No.55K0410
Product RangeUPW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
100+ | $4.050 |
500+ | $3.350 |
Price for:Each
Minimum: 250
Multiple: 250
$1,012.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2D331MRD
Newark Part No.55K0410
Product RangeUPW Series
Technical Datasheet
Capacitance330µF
Voltage(DC)200V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing10mm
Product Diameter22mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height40mm
ESR-
Qualification-
Ripple Current1.1A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Technical Specifications
Capacitance
330µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
22mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
40mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
1.1A
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate