Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUPZ2W121MHD
Newark Part No.20M4797
Product RangeUPZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.470 |
| 500+ | $3.170 |
| 1000+ | $3.160 |
| 2500+ | $3.090 |
Price for:Each
Minimum: 100
Multiple: 50
$347.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPZ2W121MHD
Newark Part No.20M4797
Product RangeUPZ Series
Technical Datasheet
Capacitance120µF
Voltage(DC)450V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature1000 hours @ 85°C
Product Width-
Product Height40mm
ESR-
Product RangeUPZ Series
Qualification-
Ripple Current740mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The PZ series miniature size Aluminium Electrolytic Capacitor features high ripple current, high voltage and load life of 2000 hours at 105°C. This capacitor is smaller size compared with PT and PH series. It is suited for ballast application.
- -25 to 105°C Temperature range
- 200 to 450V Rated voltage range
- 18 to 470µF Rated capacitance range
Technical Specifications
Capacitance
120µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Lifetime @ Temperature
1000 hours @ 85°C
Product Height
40mm
Product Range
UPZ Series
Ripple Current
740mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate