Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUUB1A101MCL1GS
Newark Part No.55K0978
Product RangeUUB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.239 |
| 2000+ | $0.231 |
| 3000+ | $0.224 |
| 5000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$239.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUB1A101MCL1GS
Newark Part No.55K0978
Product RangeUUB Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Product RangeUUB Series
Product Diameter8mm
Product Height6.2mm
Ripple Current58mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
100µF
Product Range
UUB Series
Product Height
6.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (16-Jul-2019)
Voltage(DC)
10V
Product Diameter
8mm
Ripple Current
58mA
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for UUB1A101MCL1GS
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate