Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVR2A0R1MDD1TD
Newark Part No.65R2844
Product RangeUVR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2A0R1MDD1TD
Newark Part No.65R2844
Product RangeUVR Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature10000 hours @ 105°C
ESR-
Product Height11mm
Product RangeUVR Series
Qualification-
Ripple Current2.1mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
0.1µF
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
10000 hours @ 105°C
Product Height
11mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
5mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
2.1mA
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for UVR2A0R1MDD1TD
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate