Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNICHICON
Manufacturer Part NoUVZ0J223MHD
Newark Part No.55K2477
Product RangeUVZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.810 |
| 250+ | $1.480 |
| 500+ | $1.340 |
| 1000+ | $1.250 |
Price for:Each
Minimum: 200
Multiple: 200
$362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ0J223MHD
Newark Part No.55K2477
Product RangeUVZ Series
Technical Datasheet
Capacitance22000µF
Voltage(DC)6.3V
Capacitance Tolerance± 20%
PolarityPolar
Lead Spacing7.5mm
Product Diameter18mm
Lifetime @ Temperature1000 hours @ 105°C
Product Height40mm
ESR-
Product RangeUVZ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22000µF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Lifetime @ Temperature
1000 hours @ 105°C
ESR
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
6.3V
Polarity
Polar
Product Diameter
18mm
Product Height
40mm
Product Range
UVZ Series
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UVZ0J223MHD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate