Print Page
Image is for illustrative purposes only. Please refer to product description.

984 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
08306NN is a 4" mill single cut smooth file. The Crescent Nicholson single-cut bastard mill file sharpen mill or circular saws and is ideal for draw filing and finishing metals. The rectangular shape lets user smooth and sharpen straight surfaces. 2 square edges allow user to make grooves fixed at the same width as the file, and all sizes taper slightly in width to improve access in slots.
- Single-cut texture on the sides and edges for applying a smooth finish
- 6.0inch overall length, 0.075inch overall height, 0.44inch overall width
- Steel material
- 1 year warranty
Technical Specifications
Blade Length
4"
File Shape
Flat
SVHC
No SVHC (15-Jun-2015)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
