Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET115D12-Z.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK5486
Product RangeET Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.320 |
| 5+ | $12.580 |
| 10+ | $11.860 |
| 25+ | $11.120 |
| 50+ | $10.660 |
| 100+ | $10.100 |
| 250+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$13.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET115D12-Z.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78AK5486
Product RangeET Series
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeET Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
ET Series
Contact Current Max
15A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
