Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoLTM3-02-GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN5767
Product RangeLTM3-02 Series
Your Part Number
75 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $5.180 |
| 25+ | $4.840 |
| 50+ | $4.440 |
| 100+ | $4.150 |
| 250+ | $3.810 |
| 500+ | $3.410 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoLTM3-02-GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN5767
Product RangeLTM3-02 Series
Product RangeLTM3-02 Series
Panel Cutout Diameter15mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourGrey
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max50mA
Contact Voltage VDC48V
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsConnector
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LTM3-02 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
-
Contact Current DC Max
50mA
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
15mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Grey
Contact Voltage VAC
-
Contact Voltage VDC
48V
IP Rating
-
Switch Terminals
Connector
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
