Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoLTR2-01-L5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN5769
Product RangeLTR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $6.990 |
| 25+ | $5.810 |
| 50+ | $5.230 |
| 100+ | $5.130 |
| 250+ | $5.010 |
| 500+ | $4.910 |
| 1000+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoLTR2-01-L5Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.11AN5769
Product RangeLTR Series
Product RangeLTR Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10mA
Contact Voltage VDC12V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LTR Series
Contact Configuration
SPST
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
10mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Green
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
12V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
