Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-1211ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN8867
Product RangeS-1000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $6.760 |
| 25+ | $5.640 |
| 50+ | $5.080 |
| 100+ | $4.980 |
| 250+ | $4.880 |
| 500+ | $4.790 |
| 1000+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-1211ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN8867
Product RangeS-1000A Series
Product RangeS-1000A Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeHexadecimal
Switching Current100mA
Switch Construction-
Actuator LevelRaised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
S-1000A Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Raised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
