Print Page
NJG1187AKGC-A
LOW NOISE AMPLIFIER, 1.559GHZ, ESON-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1187AKGC-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7032
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 50+ | $4.430 |
| 100+ | $4.060 |
| 250+ | $3.660 |
| 500+ | $3.200 |
| 1000+ | $2.530 |
| 2500+ | $2.400 |
| 5000+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJG1187AKGC-ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11AN7032
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.559GHz
Frequency Response RF Max1.61GHz
Gain Typ34dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max3.7V
IC Case / PackageESON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.559GHz
Gain Typ
34dB
Supply Voltage Min
1.5V
IC Case / Package
ESON
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
3.7V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate