Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2904BRT1-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7036
Your Part Number
1,994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 50+ | $1.050 |
| 100+ | $0.923 |
| 250+ | $0.865 |
| 500+ | $0.828 |
| 1000+ | $0.810 |
| 2500+ | $0.794 |
| 5000+ | $0.778 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM2904BRT1-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7036
No. of Channels2Channels
Gain Bandwidth Product900kHz
Slew Rate Typ0.4V/µs
Supply Voltage Range3V to 36V
Supply Voltage Range3V to 36V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeSingle Supply
Rail to Rail-
Input Offset Voltage500µV
Input Bias Current10nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.4V/µs
Supply Voltage Range
3V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
10nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
900kHz
Supply Voltage Range
3V to 36V
IC Case / Package
MSOP
Amplifier Type
Single Supply
Input Offset Voltage
500µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
