Print Page
NJM844G-TE2
Operational Amplifier, 4 Channels, 3.5 MHz, 8.5 V/µs, 3V to 36V, ± 1.5V to ± 18V, SOP, 14 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM844G-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5524
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJM844G-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5524
No. of Channels4Channels
Gain Bandwidth Product3.5MHz
Slew Rate Typ8.5V/µs
Supply Voltage Range3V to 36V, ± 1.5V to ± 18V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage800µV
Input Bias Current120nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
8.5V/µs
IC Case / Package
SOP
Amplifier Type
High Speed
Input Offset Voltage
800µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Gain Bandwidth Product
3.5MHz
Supply Voltage Range
3V to 36V, ± 1.5V to ± 18V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
120nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate