Print Page
NJU7089KV1T-TE3
Audio Power Amplifier, 1.2W x 1 @ 8Ohm, 1 Channels, 1.8V to 5.5V, DFN, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7089KV1T-TE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7089KV1T-TE3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5561
Output Power x Channels @ Load1.2W x 1 @ 8Ohm
Audio Amplifier Type-
No. of Channels1Channels
Supply Voltage Range1.8V to 5.5V
IC Case / PackageDFN
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Output Power x Channels @ Load
1.2W x 1 @ 8Ohm
No. of Channels
1Channels
IC Case / Package
DFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Audio Amplifier Type
-
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate