Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7870VB3Z2-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7039
Your Part Number
1,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.450 |
| 50+ | $2.340 |
| 100+ | $2.100 |
| 250+ | $1.970 |
| 500+ | $1.920 |
| 1000+ | $1.880 |
| 2500+ | $1.830 |
| 5000+ | $1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7870VB3Z2-TE1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11AN7039
IC FunctionAmplifier for Resolver Excitation
Supply Voltage Min2.4V
Supply Voltage Max5.5V
IC Package TypeSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Amplifier for Resolver Excitation
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
2.4V
IC Package Type
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
